AP7375-33Y-13

DigiKey Part Number
31-AP7375-33Y-13TR-ND - Tape & Reel (TR)
31-AP7375-33Y-13CT-ND - Cut Tape (CT)
31-AP7375-33Y-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-33Y-13
Description
LDO CMOS LOWCURR SOT89 T&R 2.5K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7375-33Y-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
85dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.89900¥28.99
25¥2.70320¥67.58
100¥2.16360¥216.36
250¥2.00900¥502.25
500¥1.70008¥850.04
1,000¥1.31369¥1,313.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.19779¥2,994.47
5,000¥1.12049¥5,602.45
12,500¥1.04323¥13,040.38
25,000¥0.98913¥24,728.25
62,500¥0.96595¥60,371.88
Manufacturers Standard Package