Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,470 In Stock 16,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.12050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.48V @ 150mA | 150mA | 900 nA | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
7,886 In Stock | 1 : ¥5.25000 Cut Tape (CT) 10,000 : ¥1.74458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.6V @ 150mA | 150mA | 2 µA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | DFN1010-4 | |||
0 In Stock Check Lead Time | 10,000 : ¥2.09004 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.25V | 3V | - | 0.35V @ 150mA | 150mA | 2 µA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | DFN1010-4 |