TLV73333PQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV73333PQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV73333PQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV73333PQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73333PQDBVRQ1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73333PQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.125V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 78 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.48560 | ¥87.14 |
100 | ¥2.78840 | ¥278.84 |
250 | ¥2.58948 | ¥647.37 |
500 | ¥2.19128 | ¥1,095.64 |
1,000 | ¥1.69319 | ¥1,693.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43413 | ¥4,302.39 |
6,000 | ¥1.30560 | ¥7,833.60 |
9,000 | ¥1.24024 | ¥11,162.16 |
15,000 | ¥1.16692 | ¥17,503.80 |
21,000 | ¥1.12356 | ¥23,594.76 |
30,000 | ¥1.08147 | ¥32,444.10 |
75,000 | ¥1.05203 | ¥78,902.25 |