Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,327 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.55V @ 1.5A | 1.5A | 220 µA | - | 60dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
969 In Stock | 1 : ¥9.44000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.55V @ 1.5A | 1.5A | 220 µA | - | 60dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,044 In Stock | 1 : ¥25.04000 Cut Tape (CT) 6,000 : ¥12.09954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.9V | 4.96V | 0.54V @ 2A | 2A | 300 µA | - | 81dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
8 In Stock | 1 : ¥25.25000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.43V @ 800mA | 800mA | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |