LP3891EMR-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3891EMR-1.8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3891EMR-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3891EMR-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.65600 | ¥226.56 |
95 | ¥18.56579 | ¥1,763.75 |
285 | ¥17.61361 | ¥5,019.88 |
570 | ¥15.80465 | ¥9,008.65 |
1,045 | ¥13.32918 | ¥13,928.99 |
2,565 | ¥12.66270 | ¥32,479.83 |
5,035 | ¥12.18668 | ¥61,359.93 |