Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
3.3V5.5V6.5V
Voltage - Output (Min/Fixed)
0.8V1V1.8V2.5V3.3V
Voltage - Output (Max)
3.6V-
Voltage Dropout (Max)
0.16V @ 1.5A0.18V @ 200mA0.18V @ 500mA0.25V @ 250mA0.565V @ 150mA-
Current - Output
150mA200mA250mA300mA500mA1.5A
Current - Quiescent (Iq)
25 µA50 µA55 µA220 µA
Current - Supply (Max)
75 µA350 µA425 µA600 µA
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)70dB ~ 43dB (100Hz ~ 100kHz)70dB ~ 55dB (100Hz ~ 1MHz)80dB ~ 25dB (100Hz ~ 2MHz)80dB ~ 40dB (100Hz ~ 100kHz)90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C
Package / Case
6-WDFN Exposed Pad20-VQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
6-WSON (2x2)20-VQFN (5x5)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS79333DBVR
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
8,875
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥1.17272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.18V @ 200mA
200mA
220 µA
-
70dB ~ 43dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
RGW-20-QFN Pkg
TPS74801RGWR
IC REG LIN POS ADJ 1.5A 20VQFN
Texas Instruments
8,682
In Stock
1 : ¥18.28000
Cut Tape (CT)
3,000 : ¥8.37278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 1.5A
1.5A
-
-
50dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
SOD 123-5
TLV74125PDBVR
IC REG LINEAR 2.5V 150MA SOT23-5
Texas Instruments
17,815
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.565V @ 150mA
150mA
50 µA
75 µA
70dB ~ 55dB (100Hz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907QMFX-3.3Q1
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
33,281
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.87018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
LP5912Q3.3DRVRQ1
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
4,290
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥5.08262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.18V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
LP5910-1.0DRVR
IC REG LINEAR 1V 300MA 6WSON
Texas Instruments
2,844
In Stock
1 : ¥6.80000
Cut Tape (CT)
3,000 : ¥2.61440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.3V
1V
-
-
300mA
25 µA
350 µA
80dB ~ 25dB (100Hz ~ 2MHz)
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT753
TPS79318DBVRQ1
IC REG LINEAR 1.8V 200MA SOT23-5
Texas Instruments
9,493
In Stock
1 : ¥8.50000
Cut Tape (CT)
3,000 : ¥3.60605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
200mA
220 µA
-
70dB ~ 43dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.