TLV74125PDBVR | |
---|---|
DigiKey Part Number | 296-49999-2-ND - Tape & Reel (TR) 296-49999-1-ND - Cut Tape (CT) 296-49999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74125PDBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74125PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.565V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.54360 | ¥38.59 |
100 | ¥0.97840 | ¥97.84 |
250 | ¥0.75556 | ¥188.89 |
500 | ¥0.64402 | ¥322.01 |
1,000 | ¥0.43788 | ¥437.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39495 | ¥1,184.85 |
6,000 | ¥0.34343 | ¥2,060.58 |
15,000 | ¥0.29192 | ¥4,378.80 |
30,000 | ¥0.27475 | ¥8,242.50 |
75,000 | ¥0.25758 | ¥19,318.50 |
150,000 | ¥0.22323 | ¥33,484.50 |