Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-28V5.5V6.5V20V45V
Voltage - Output (Min/Fixed)
-1.22V0.6V1.2V1.8V2.5V5V
Voltage - Output (Max)
-27.64V6.23V19.58V40V-
Voltage Dropout (Max)
.27V @ 2A0.36V @ 200mA0.42V @ 200mA0.51V @ 500mA0.53V @ 200mA-
Current - Output
200mA300mA500mA2A
Current - Quiescent (Iq)
53 µA90 µA105 µA110 µA140 µA2 mA
Current - Supply (Max)
240 µA320 µA850 µA8.7 mA10 mA25 mA
PSRR
60dB (10kHz ~ 100kHz)60db ~ 20dB (100kHz ~ 1MHz)66dB ~ 45dB (10kHz ~ 1MHz)85dB (120Hz)88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Current Limit, Enable, Power Good, Soft StartEnableEnable, Soft StartSoft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-UDFN Exposed Pad, CSP8-WFDFN Exposed Pad8-WFDFN Exposed Pad, CSP12-TSSOP (0.118", 3.00mm Width) Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-LFCSP-UD (2x2)8-DFN (2x3)8-LFCSP-WD (3x3)12-MSOP-EPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP7118AUJZ-R7
IC REG LIN POS ADJ 200MA TSOT23
Analog Devices Inc.
9,385
In Stock
1 : ¥23.63000
Cut Tape (CT)
3,000 : ¥11.87648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.2V
19.58V
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6 DFN
ADP7118ACPZN5.0-R7
IC REG LINEAR 5V 200MA 6LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥32.30000
Cut Tape (CT)
3,000 : ¥10.63438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
6 DFN
ADP7182ACPZN-R7
IC REG LIN NEG ADJ 200MA 6LFCSP
Analog Devices Inc.
2,100
In Stock
1 : ¥39.62000
Cut Tape (CT)
3,000 : ¥19.87026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-28V
-1.22V
-27.64V
0.36V @ 200mA
200mA
53 µA
850 µA
66dB ~ 45dB (10kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
8 DFN EP
LT3062EDCB#TRPBF
IC REG LINEAR POS ADJ 200MA 8DFN
Analog Devices Inc.
11,865
In Stock
1 : ¥44.38000
Cut Tape (CT)
2,500 : ¥22.26839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
45V
0.6V
40V
0.53V @ 200mA
200mA
90 µA
10 mA
85dB (120Hz)
Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x3)
12-TSSOP EP
LT3065IMSE#PBF
IC REG LIN POS ADJ 500MA 12MSOP
Analog Devices Inc.
791
In Stock
1 : ¥52.11000
Tube
-
Tube
Active
Positive
Adjustable
1
45V
0.6V
40V
0.51V @ 500mA
500mA
110 µA
25 mA
85dB (120Hz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
8-LFCSP-WD
ADM7172ACPZ-R7
IC REG LIN POS ADJ 2A 8LFCSP
Analog Devices Inc.
7,487
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,500 : ¥29.09014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
6.23V
.27V @ 2A
2A
2 mA
8.7 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
6 DFN
ADP7118ACPZN2.5-R7
IC REG LINEAR 2.5V 200MA 6LFCSP
Analog Devices Inc.
1,962
In Stock
1 : ¥24.06000
Cut Tape (CT)
3,000 : ¥11.01185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
6 DFN
ADP122ACPZ-1.8-R7
IC REG LINEAR 1.8V 300MA 6LFCSP
Analog Devices Inc.
2,366
In Stock
1 : ¥12.07000
Cut Tape (CT)
3,000 : ¥4.51539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.