Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-28V5.5V6.5V20V24V40V
Voltage - Output (Min/Fixed)
-2.5V1.2V3.3V5V
Voltage - Output (Max)
2.3V2.9V39.58V-
Voltage Dropout (Max)
0.28V @ 2A0.42V @ 200mA0.44V @ 300mA0.75V @ 300mA-
Current - Output
200mA300mA1A2A
Current - Quiescent (Iq)
8 µA25 µA53 µA140 µA2 mA8 mA
Current - Supply (Max)
300 µA320 µA850 µA6.3 mA8.7 mA12 mA14 mA
PSRR
58dB (120Hz)60dB (1kHz)61dB ~ 45dB (1kHz ~ 1MHz)65dB ~ 45dB (1kHz ~ 1MHz)88dB ~ 50dB (10kHz ~ 1MHz)-
Control Features
EnableEnable, Soft StartSoft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
6-UDFN Exposed Pad, CSP8-WFDFN Exposed Pad, CSP10-VFDFN Exposed Pad, CSPSOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
6-LFCSP-UD (2x2)8-LFCSP-WD (3x3)10-LFCSP-WD (3x3)SOT-223-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NCP718ASNADJT1G
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
36,568
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.73865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADP7142AUJZ-R7
IC REG LIN POS ADJ 200MA TSOT23
Analog Devices Inc.
5,400
In Stock
1 : ¥33.92000
Cut Tape (CT)
3,000 : ¥17.01456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
39.58V
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADP7142AUJZ-3.3-R7
IC REG LIN 3.3V 200MA TSOT23-5
Analog Devices Inc.
4,273
In Stock
1 : ¥33.92000
Cut Tape (CT)
3,000 : ¥17.01456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.42V @ 200mA
200mA
140 µA
320 µA
-
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-LFCSP-WD
ADM7171ACPZ-3.3-R7
IC REG LINEAR 3.3V 1A 8LFCSP
Analog Devices Inc.
4,847
In Stock
1 : ¥36.89000
Cut Tape (CT)
1,500 : ¥19.47269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
-
1A
2 mA
6.3 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
6 DFN
ADP7182ACPZN-2.5R7
IC REG LINEAR -2.5V 200MA 6LFCSP
Analog Devices Inc.
183
In Stock
1 : ¥39.61000
Cut Tape (CT)
3,000 : ¥19.86937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-28V
-2.5V
-
-
200mA
53 µA
850 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-5
ADP7182AUJZ-2.5-R7
IC REG LINEAR -2.5V 200MA 5TSOT
Analog Devices Inc.
4,394
In Stock
1 : ¥43.01000
Cut Tape (CT)
3,000 : ¥21.58223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-28V
-2.5V
-
-
200mA
53 µA
850 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 223-3
LT1521CST-5#PBF
IC REG LINEAR 5V 300MA SOT223-3
Analog Devices Inc.
1,894
In Stock
1 : ¥54.83000
Tube
-
Tube
Active
Positive
Fixed
1
20V
5V
-
0.75V @ 300mA
300mA
25 µA
12 mA
58dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-LFCSP-WD
ADM7172ACPZ-5.0-R7
IC REG LINEAR 5V 2A 8LFCSP
Analog Devices Inc.
6,429
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,500 : ¥29.08883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7159ACPZ-02-R7
IC REG LINEAR POS ADJ 2A 10LFCSP
Analog Devices Inc.
4,230
In Stock
1 : ¥61.80000
Cut Tape (CT)
1,500 : ¥45.69199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
2.3V
0.28V @ 2A
2A
8 mA
14 mA
61dB ~ 45dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7159ACPZ-03-R7
IC REG LINEAR POS ADJ 2A 10LFCSP
Analog Devices Inc.
1,676
In Stock
1 : ¥87.90000
Cut Tape (CT)
1,500 : ¥49.84085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
2.9V
0.28V @ 2A
2A
8 mA
14 mA
65dB ~ 45dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.