AS78L05RTR-G1

DigiKey Part Number
AS78L05RTR-G1DITR-ND - Tape & Reel (TR)
AS78L05RTR-G1DICT-ND - Cut Tape (CT)
AS78L05RTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS78L05RTR-G1
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AS78L05RTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.8V @ 100mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.77300¥17.73
25¥1.59920¥39.98
100¥1.10500¥110.50
250¥0.93068¥232.67
500¥0.75628¥378.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.53626¥536.26
2,000¥0.46632¥932.64
5,000¥0.41969¥2,098.45
10,000¥0.41049¥4,104.90
Manufacturers Standard Package