TCR2EF33,LM(CT

DigiKey Part Number
TCR2EF33LM(CTTR-ND - Tape & Reel (TR)
TCR2EF33LM(CTCT-ND - Cut Tape (CT)
TCR2EF33LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF33,LM(CT
Description
IC REG LINEAR 3.3V 200MA SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF33,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.05700¥20.57
25¥1.80240¥45.06
100¥1.16720¥116.72
250¥0.96608¥241.52
500¥0.77276¥386.38
1,000¥0.59245¥592.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51517¥1,545.51
6,000¥0.46366¥2,781.96
15,000¥0.41214¥6,182.10
30,000¥0.38638¥11,591.40
75,000¥0.34259¥25,694.25
150,000¥0.32971¥49,456.50
Manufacturers Standard Package