Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,962 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,424 In Stock | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥1.24500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 3.6V | 0.163V @ 1A | 1.3A | 92 µA | - | 90dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
3,574 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.17688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.19V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
0 In Stock | 1 : ¥9.11000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 1.5V @ 3A | 3A | 2 mA | 2 mA | 72dB ~ 50dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-XFBGA, WLCSP | 10-WLCSP (2.08x1.03) |