NCV8730ASN500T1G | |
---|---|
DigiKey Part Number | 488-NCV8730ASN500T1GTR-ND - Tape & Reel (TR) 488-NCV8730ASN500T1GCT-ND - Cut Tape (CT) 488-NCV8730ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730ASN500T1G |
Description | IC REG LINEAR 5V 150MA 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8730ASN500T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 80dB ~ 42dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.04200 | ¥80.42 |
25 | ¥7.63080 | ¥190.77 |
100 | ¥5.85900 | ¥585.90 |
250 | ¥5.17792 | ¥1,294.48 |
500 | ¥4.90554 | ¥2,452.77 |
1,000 | ¥3.81535 | ¥3,815.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.62461 | ¥10,873.83 |
6,000 | ¥3.48835 | ¥20,930.10 |
15,000 | ¥3.37934 | ¥50,690.10 |