Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
10V20V35V150V
Voltage - Output (Min/Fixed)
0.2V1.25V3.3V5V
Voltage - Output (Max)
9.5V18.8V-
Voltage Dropout (Max)
0.285V @ 1A1.2V @ 800mA2V @ 1A9.5V @ 100mA
Current - Output
100mA1A1.5A
Current - Quiescent (Iq)
55 µA3.5 mA8 mA
Current - Supply (Max)
400 µA36 mA
PSRR
70dB (120Hz)73dB (120Hz)80dB (120Hz)83dB ~ 56dB (1kHz ~ 100kHz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
6-VDFN Exposed Pad16-TFSOP (0.118", 3.00mm Width) Exposed PadTO-261-4, TO-261AA
Supplier Device Package
6-DFN (3.3x3.3)16-MSOP-EPSOT-223SOT-223-4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-MSOP-EP
LT3022IMSE#PBF
IC REG LINEAR POS ADJ 1A 16MSOP
Analog Devices Inc.
2,621
In Stock
1 : ¥80.76000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 1A
1A
3.5 mA
36 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
SOT223-3L
NCP1117ISTAT3G
IC REG LINEAR POS ADJ 1A SOT223
onsemi
6,919
In Stock
16,000
Factory
1 : ¥7.88000
Cut Tape (CT)
4,000 : ¥1.75173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
18.8V
1.2V @ 800mA
1A
-
-
73dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
6-DFN
NCP781BMN033TAG
IC REG LINEAR 3.3V 100MA 6DFN
onsemi
19,900
In Stock
1 : ¥11.22000
Cut Tape (CT)
3,000 : ¥4.53228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
150V
3.3V
-
9.5V @ 100mA
100mA
55 µA
400 µA
83dB ~ 56dB (1kHz ~ 100kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3.3x3.3)
SOT223-3L
LM7805MP/NOPB
IC REG LINEAR 5V 1.5A SOT223-4
Texas Instruments
2,254
In Stock
1 : ¥14.71000
Cut Tape (CT)
1,000 : ¥7.23310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.