Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
365 In Stock | 1 : ¥50.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
5,778 In Stock | 1 : ¥21.34000 Cut Tape (CT) 1,000 : ¥10.47248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.67V @ 3A | 3A | 15 µA | 4 mA | 58dB ~ 56dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-5 Thin | TO-263-5 Thin |