Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
1.98V5.5V6V
Voltage - Output (Min/Fixed)
0.5V0.8V1.2V3.3V
Voltage - Output (Max)
1.5V2.9V5V-
Voltage Dropout (Max)
0.17V @ 1.2A0.212V @ 1A0.28V @ 2A-
Current - Output
1A1.2A2A5A
Current - Quiescent (Iq)
5 mA8 mA17 mA
Current - Supply (Max)
7 mA12 mA14 mA25 mA
PSRR
61dB ~ 33dB (10kHz ~ 1MHz)65dB ~ 58dB (120Hz ~ 1kHz)70dB ~ 50dB (1kHz ~ 1MHz)75dB ~ 55dB (1kHz ~ 1MHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Current Limit, Thermal OverloadOver Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
10-VFDFN Exposed Pad10-VFDFN Exposed Pad, CSP16-WFQFN Exposed Pad, CSP
Supplier Device Package
10-DFN (3x3)10-LFCSP-WD (3x3)16-LFCSP (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-LFCSP-WD
ADP7158ACPZ-3.3-R7
IC REG LINEAR 3.3V 2A 10LFCSP
Analog Devices Inc.
3,269
In Stock
1 : ¥84.89000
Cut Tape (CT)
1,500 : ¥48.13452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.28V @ 2A
2A
8 mA
14 mA
70dB ~ 50dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
16 LFCSP EP
ADP1765ACPZ-R7
IC REG LINEAR POS ADJ 5A 16LFCSP
Analog Devices Inc.
2,387
In Stock
1 : ¥167.13000
Cut Tape (CT)
1,500 : ¥102.23171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
1.98V
0.5V
1.5V
-
5A
17 mA
25 mA
61dB ~ 33dB (10kHz ~ 1MHz)
Enable, Power Good, Soft Start
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
10-LFCSP-WD
ADP7157ACPZ-03-R7
IC REG LIN POS ADJ 1.2A 10LFCSP
Analog Devices Inc.
880
In Stock
1 : ¥70.73000
Cut Tape (CT)
1,500 : ¥36.76776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
2.9V
0.17V @ 1.2A
1.2A
8 mA
12 mA
75dB ~ 55dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-DFN, L10.3X3 PKG
ISL80101IRAJZ
IC REG LINEAR POS ADJ 1A 10DFN
Renesas Electronics Corporation
2,515
In Stock
1 : ¥11.90000
Tube
-
Tube
Active
Positive
Adjustable
1
6V
0.8V
5V
0.212V @ 1A
1A
5 mA
7 mA
65dB ~ 58dB (120Hz ~ 1kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.