MAX8881EUT50+T | |
---|---|
DigiKey Part Number | MAX8881EUT50+TTR-ND - Tape & Reel (TR) MAX8881EUT50+TCT-ND - Cut Tape (CT) MAX8881EUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8881EUT50+T |
Description | IC REG LINEAR 5V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8881EUT50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
10 | ¥36.26500 | ¥362.65 |
25 | ¥31.75240 | ¥793.81 |
100 | ¥26.70370 | ¥2,670.37 |
250 | ¥24.25220 | ¥6,063.05 |
500 | ¥22.75860 | ¥11,379.30 |
1,000 | ¥21.51808 | ¥21,518.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.46804 | ¥53,670.10 |