Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,201 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.79894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,122 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.07515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.287V @ 300mA | 300mA | 680 nA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SMV | |||
15,994 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.70010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.4V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,058 In Stock | 1 : ¥32.05000 Cut Tape (CT) 2,500 : ¥16.10175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 8V | 3.3V | - | 0.4V @ 1A | 1A | 190 µA | 30 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
5,637 In Stock | 1 : ¥31.94000 Cut Tape (CT) 2,500 : ¥16.01299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -35V | -1.18V | -33V | 0.6V @ 200mA | 200mA | 100 µA | 950 µA | 72dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
11,735 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.43447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.27V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
210,869 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.63215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | |||
18,875 In Stock | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥2.84791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.31V @ 200mA | 200mA | 300 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,167 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.37796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.308V @ 200mA | 200mA | 3 µA | - | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,011 In Stock | 1 : ¥7.06000 Cut Tape (CT) 4,000 : ¥2.55011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 13V | 5V | - | 0.5V @ 300mA | 300mA | 200 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
4,659 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥4.51541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 300mA | 300mA | 120 µA | - | 65dB ~ 42dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 4-VFDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1.2x1.6) |