LF15ABDT-TR | |
---|---|
DigiKey Part Number | 497-5221-2-ND - Tape & Reel (TR) 497-5221-1-ND - Cut Tape (CT) 497-5221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF15ABDT-TR |
Description | IC REG LINEAR 1.5V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF15ABDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 65dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.38600 | ¥123.86 |
25 | ¥11.75560 | ¥293.89 |
100 | ¥9.65650 | ¥965.65 |
250 | ¥9.02728 | ¥2,256.82 |
500 | ¥7.97754 | ¥3,988.77 |
1,000 | ¥6.29804 | ¥6,298.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.19635 | ¥12,990.88 |