Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,803 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.67912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.44V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,035 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.05302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.65V | 0.8V | 3.12V | 0.53V @ 3A | 3A | 1.5 mA | - | - | Enable, Power Good | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | -40°C ~ 85°C | Surface Mount | 10-UFDFN Exposed Pad | U-DFN3030-10 |