Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,139 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.87837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.6V @ 250mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,631 In Stock | 1 : ¥54.83000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.75V @ 300mA | 300mA | 25 µA | 12 mA | 58dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |