AP7361C-33ER-13

DigiKey Part Number
AP7361C-33ER-13DITR-ND - Tape & Reel (TR)
AP7361C-33ER-13DICT-ND - Cut Tape (CT)
AP7361C-33ER-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361C-33ER-13
Description
IC REG LINEAR 3.3V 1A SOT223R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223R
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.24400¥42.44
25¥3.96040¥99.01
100¥3.16900¥316.90
250¥2.94272¥735.68
500¥2.49004¥1,245.02
1,000¥1.92413¥1,924.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.75437¥4,385.93
5,000¥1.64117¥8,205.85
12,500¥1.52799¥19,099.88
25,000¥1.44876¥36,219.00
Manufacturers Standard Package