XC6221A1827R-G

DigiKey Part Number
893-1392-2-ND - Tape & Reel (TR)
893-1392-1-ND - Cut Tape (CT)
893-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A1827R-G
Description
IC REG LINEAR 1.8V 200MA 4USPN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6221A1827R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.50600¥45.06
25¥4.20640¥105.16
100¥3.36560¥336.56
250¥3.12540¥781.35
500¥2.64456¥1,322.28
1,000¥2.04352¥2,043.52
2,500¥1.86320¥4,658.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.68326¥8,416.30
10,000¥1.56717¥15,671.70
25,000¥1.48591¥37,147.75
50,000¥1.45108¥72,554.00
Manufacturers Standard Package