Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,648 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,000 : ¥10.94532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
11,451 In Stock | 1 : ¥9.78000 Cut Tape (CT) 5,000 : ¥5.20274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 0.65V @ 100mA | 100mA | 10 µA | 15 µA | 60dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-TFDFN Exposed Pad | PG-TSON-10-2 | |||
2,104 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥5.80972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1.2V @ 300mA | 400mA | 220 µA | 30 mA | 60dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3-11 | |||
6,402 In Stock | 1 : ¥13.01000 Cut Tape (CT) 5,000 : ¥5.73732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 3.3V | - | 0.65V @ 100mA | 100mA | 10 µA | 15 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-TFDFN Exposed Pad | PG-TSON-10-2 |