XC6220B331MR-G

DigiKey Part Number
893-1133-2-ND - Tape & Reel (TR)
893-1133-1-ND - Cut Tape (CT)
893-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220B331MR-G
Description
IC REG LINEAR 3.3V 1A SOT25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6220B331MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.655V @ 1A
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
108 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥6.96200¥69.62
25¥6.61040¥165.26
100¥5.43060¥543.06
250¥5.07660¥1,269.15
500¥4.48626¥2,243.13
1,000¥3.54178¥3,541.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.30570¥9,917.10
6,000¥3.14041¥18,842.46
15,000¥3.02235¥45,335.25
Manufacturers Standard Package