Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,621 In Stock | 1 : ¥9.86000 Cut Tape (CT) 250 : ¥6.44228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 250mA | 250mA | 25 µA | 425 µA | 90dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA | ||
10,929 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥4.44783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.25V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
6,006 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.79858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.25V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
8,207 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.81504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.2V | - | - | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
14,976 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.12059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | 0.18V @ 500mA | 500mA | 55 µA | 600 µA | 80dB ~ 40dB (100Hz ~ 100kHz) | Enable, Power Good, Soft Start | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |