AP2114HA-1.8TRG1 | |
---|---|
DigiKey Part Number | 31-AP2114HA-1.8TRG1TR-ND - Tape & Reel (TR) 31-AP2114HA-1.8TRG1CT-ND - Cut Tape (CT) 31-AP2114HA-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114HA-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 68dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.26920 | ¥56.73 |
100 | ¥1.68790 | ¥168.79 |
250 | ¥1.52932 | ¥382.33 |
500 | ¥1.26562 | ¥632.81 |
1,000 | ¥0.94922 | ¥949.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87016 | ¥3,480.64 |
8,000 | ¥0.81742 | ¥6,539.36 |
12,000 | ¥0.76468 | ¥9,176.16 |
28,000 | ¥0.70140 | ¥19,639.20 |
100,000 | ¥0.65921 | ¥65,921.00 |