Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,815 In Stock | 1 : ¥8.08000 Cut Tape (CT) 1,000 : ¥5.91106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 5V | - | 1.3V @ 100mA | 150mA | 105 µA | 125 µA | 50dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
19,929 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥4.53248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 150V | 3.3V | - | 9.5V @ 100mA | 100mA | 55 µA | 400 µA | 83dB ~ 56dB (1kHz ~ 100kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3.3x3.3) |