Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,720 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.68808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.135V @ 150mA | 150mA | 21 µA | 40 µA | 60dB (10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,519 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.38061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.23V @ 500mA | 500mA | 105 µA | 280 µA | 60dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
6,437 In Stock | 1 : ¥9.69000 Cut Tape (CT) 15,000 : ¥1.21710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | - | 200mA | 40 µA | - | 80dB ~ 55dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFQFN | 4-STSTAMP (0.47x0.47) | ||
20,875 In Stock | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥5.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.23V @ 200mA | 200mA | 20 µA | 350 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
5,398 In Stock | 1 : ¥18.02000 Cut Tape (CT) 3,000 : ¥7.54483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.23V @ 200mA | 200mA | 20 µA | 350 µA | - | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,300 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.3V | 1.2V | - | - | 300mA | 25 µA | 350 µA | 80dB ~ 25dB (100Hz ~ 2MHz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA |