Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,432 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥2.24099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
9,736 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥6.24652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
6,876 In Stock | 1 : ¥33.92000 Cut Tape (CT) 500 : ¥21.23722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 67dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
475 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
16,132 In Stock | 1 : ¥11.73000 Cut Tape (CT) 3,000 : ¥7.01350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 5.5V | 0.5V | 5V | 0.26V @ 300mA, 0.26V @ 300mA | 300mA, 300mA | 150 µA | 450 µA | 76dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
1,631 In Stock | 1 : ¥33.92000 Cut Tape (CT) 2,500 : ¥17.01532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 67dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |