Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,320 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.98756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5V | 0.2V @ 1A | 1A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
10,965 In Stock | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.475V @ 3A | 3A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
2,960 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.31755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.679V @ 200mA | 200mA | 3 µA | - | 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |