Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Texas InstrumentsTorex Semiconductor Ltd
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V26V
Voltage Dropout (Max)
0.655V @ 1A1V @ 500mA
Current - Output
500mA1A
Current - Quiescent (Iq)
18 µA10 mA
Current - Supply (Max)
108 µA20 mA
PSRR
50dB (1kHz)-
Control Features
-Enable
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver Current, Over Temperature
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TJ)
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4SOT-25-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
XC6220B331MR-G
IC REG LINEAR 3.3V 1A SOT25
Torex Semiconductor Ltd
12,602
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥3.30570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.655V @ 1A
1A
18 µA
108 µA
50dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT223-3L
LM2937IMP-3.3/NOPB
IC REG LIN 3.3V 400MA SOT223-4
Texas Instruments
4,956
In Stock
1 : ¥22.02000
Cut Tape (CT)
1,000 : ¥10.81907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 85°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.