LM317LD13TR | |
---|---|
DigiKey Part Number | 497-1572-2-ND - Tape & Reel (TR) 497-1572-1-ND - Cut Tape (CT) 497-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LD13TR |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.98920 | ¥74.73 |
100 | ¥2.22560 | ¥222.56 |
250 | ¥2.01684 | ¥504.21 |
500 | ¥1.66912 | ¥834.56 |
1,000 | ¥1.25189 | ¥1,251.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14756 | ¥2,868.90 |
5,000 | ¥1.07801 | ¥5,390.05 |
12,500 | ¥1.00846 | ¥12,605.75 |
25,000 | ¥0.92499 | ¥23,124.75 |
62,500 | ¥0.89022 | ¥55,638.75 |