Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
-40V6V
Voltage - Output (Min/Fixed)
-1.2V1.22V3.3V, 1.2V
Voltage - Output (Max)
-37V5.5V-
Voltage Dropout (Max)
0.25V @ 1A, --
Current - Output
1A, 2A1.5A
Current - Quiescent (Iq)
250 µA6 mA
PSRR
65dB (1kHz), 60dB (1kHz)77dB (120Hz)
Control Features
-Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)TO-220-3
Supplier Device Package
24-HTSSOPTO-220
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP Exposed Pad
TPS70402PWPR
IC REG LIN POS ADJ 24HTSSOP
Texas Instruments
243
In Stock
1 : ¥53.13000
Cut Tape (CT)
2,000 : ¥29.02015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
6V
1.22V
5.5V
0.25V @ 1A, -
1A, 2A
250 µA
-
65dB (1kHz), 60dB (1kHz)
Enable, Power Good, Reset, Sequencing
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
TO-220-3
LM337TG
IC REG LIN NEG ADJ 1.5A TO220
onsemi
1,334
In Stock
1 : ¥7.99000
Tube
-
Tube
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
6 mA
10 mA
77dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
24-TSSOP Exposed Pad
TPS70445PWPR
IC REG LINEAR 3.3V/1.2V 24HTSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥29.02015
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
2
6V
3.3V, 1.2V
-
0.25V @ 1A, -
1A, 2A
250 µA
-
65dB (1kHz), 60dB (1kHz)
Enable, Power Good, Reset, Sequencing
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.