Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,241 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
35,534 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥3.05446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.1V @ 150mA | 150mA | 150 µA | 250 µA | 60dB ~ 50dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,295 In Stock | 1 : ¥24.40000 Cut Tape (CT) 2,500 : ¥12.24580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 1 mA | 80 mA | 63dB (120Hz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,166 In Stock | 1 : ¥7.23000 Cut Tape (CT) 2,500 : ¥3.07730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 12V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,185 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |