Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,246 In Stock 452,000 Factory | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.91237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
26,169 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.71780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
10,568 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥4.05110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.8V @ 800mA | 1A | 15 mA | 110 mA | - | - | Over Voltage, Thermal Shutdown, Transient Voltage | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
7,836 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.2V @ 100mA | 100mA | 2 mA | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,762 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.2V @ 100mA | 100mA | 2 mA | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,334 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,500 : ¥8.92631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
1,346 In Stock | 1 : ¥12.40000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 29V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,518 In Stock | 1 : ¥15.13000 Cut Tape (CT) 2,500 : ¥11.47668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | - | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
12,057 In Stock | 1 : ¥18.36000 Cut Tape (CT) 2,500 : ¥14.02704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.6V @ 250mA | 250mA | 300 µA | 12 mA | - | - | Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,973 In Stock | 1 : ¥22.02000 Cut Tape (CT) 1,000 : ¥10.81907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 1V @ 500mA | 500mA | 10 mA | 20 mA | - | - | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | -40°C ~ 85°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,851 In Stock | 1 : ¥22.02000 Cut Tape (CT) 1,000 : ¥10.81907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 1V @ 500mA | 500mA | 10 mA | 20 mA | - | - | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | -40°C ~ 85°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
9,616 In Stock | 1 : ¥23.73000 Cut Tape (CT) 750 : ¥17.89737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
23,276 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.79104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 5V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,452 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.83115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.9V @ 1A | 1A | 100 µA | - | 60dB ~ 40dB (1kHz ~ 1MHz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,305 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥6.98548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,458 In Stock | 1 : ¥18.36000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.6V @ 250mA | 250mA | 300 µA | 12 mA | - | - | Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |