Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,943 In Stock | 1 : ¥22.87000 Cut Tape (CT) 2,500 : ¥11.48653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 42V | 3.3V, 5V | - | -, 0.7V @ 330mA | 350mA, 430mA | 150 µA | 13 mA | 60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz) | Enable | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | -40°C ~ 170°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-11 | |||
20,659 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,300 : ¥7.65080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 8V | 12V | - | 3mA | 150 µA | - | 60dB (120Hz) | - | - | -55°C ~ 155°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |