TPS7A1650QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-36854-2-ND - Tape & Reel (TR) 296-36854-1-ND - Cut Tape (CT) 296-36854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1650QDGNRQ1 |
Description | IC REG LINEAR 5V 100MA 8MSOP PWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1650QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.23000 | ¥37.23 |
10 | ¥33.46800 | ¥334.68 |
25 | ¥31.64360 | ¥791.09 |
100 | ¥27.42370 | ¥2,742.37 |
250 | ¥26.01764 | ¥6,504.41 |
500 | ¥23.34568 | ¥11,672.84 |
1,000 | ¥19.68904 | ¥19,689.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.70459 | ¥46,761.47 |