Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,818 In Stock | 1 : ¥71.92000 Cut Tape (CT) 250 : ¥51.38000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.24V @ 3A | 3A | - | - | 73dB ~ 50dB (1kHz ~ 800kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
15,141 In Stock 252,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.82530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
4,593 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥3.88931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13V | 5V | - | 0.7V @ 800mA | 800mA | 180 µA | 35 mA | 64dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
0 In Stock Check Lead Time | 1 : ¥57.22000 Cut Tape (CT) 1,500 : ¥32.46277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 2.4V | 0.21V @ 600mA | 600mA | 7 mA | 10 mA | 94dB ~ 61dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |