Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,369 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
7,255 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.63438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
2,095 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,500 : ¥15.43952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.3V | - | 0.2V @ 1.2A | 1.2A | 800 µA | 1.4 mA | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Reverse Polarity, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
8,489 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.99379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 15V | 0.23V @ 500mA | 50mA | 4.2 µA | 5.8 µA | 55dB ~ 52dB (120Hz) | Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,175 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.63427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.3V | 0.8V | - | 0.14V @ 500mA | 500mA | 2.6 µA | 11 µA | 64dB ~ 35dB (1kHz ~ 1.5MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |