TPS71501QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-17748-2-ND - Tape & Reel (TR) 296-17748-1-ND - Cut Tape (CT) 296-17748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71501QDCKRQ1 |
Description | IC REG LIN POS ADJ 50MA SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71501QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 55dB ~ 52dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.40040 | ¥160.01 |
100 | ¥5.22390 | ¥522.39 |
250 | ¥4.85200 | ¥1,213.00 |
500 | ¥4.12936 | ¥2,064.68 |
1,000 | ¥3.30346 | ¥3,303.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99379 | ¥8,981.37 |
6,000 | ¥2.78733 | ¥16,723.98 |
15,000 | ¥2.68409 | ¥40,261.35 |
30,000 | ¥2.58086 | ¥77,425.80 |