LD29150DT33R | |
---|---|
DigiKey Part Number | 497-1496-2-ND - Tape & Reel (TR) 497-1496-1-ND - Cut Tape (CT) 497-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150DT33R |
Description | IC REG LINEAR 3.3V 1.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150DT33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 67dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.84700 | ¥118.47 |
25 | ¥11.17200 | ¥279.30 |
100 | ¥9.52010 | ¥952.01 |
250 | ¥8.93884 | ¥2,234.71 |
500 | ¥7.82132 | ¥3,910.66 |
1,000 | ¥6.48057 | ¥6,480.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.03362 | ¥15,084.05 |
5,000 | ¥5.81014 | ¥29,050.70 |
12,500 | ¥5.58667 | ¥69,833.38 |