TLV1117LV25DCYR | |
---|---|
DigiKey Part Number | 296-39254-2-ND - Tape & Reel (TR) 296-39254-1-ND - Cut Tape (CT) 296-39254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV25DCYR |
Description | IC REG LINEAR 2.5V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV25DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥1.63950 | ¥163.95 |
250 | ¥1.48564 | ¥371.41 |
500 | ¥1.22950 | ¥614.75 |
1,000 | ¥0.92213 | ¥922.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84525 | ¥2,113.12 |
5,000 | ¥0.79402 | ¥3,970.10 |
12,500 | ¥0.74280 | ¥9,285.00 |
25,000 | ¥0.68133 | ¥17,033.25 |
62,500 | ¥0.65571 | ¥40,981.88 |
125,000 | ¥0.63400 | ¥79,250.00 |