TLV1117LV25DCYT | |
---|---|
DigiKey Part Number | 296-41693-2-ND - Tape & Reel (TR) 296-41693-1-ND - Cut Tape (CT) 296-41693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV25DCYT |
Description | IC REG LINEAR 2.5V 1A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV25DCYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.30600 | ¥83.06 |
25 | ¥7.88560 | ¥197.14 |
100 | ¥6.47710 | ¥647.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.05492 | ¥1,513.73 |
500 | ¥5.35100 | ¥2,675.50 |
1,250 | ¥4.22442 | ¥5,280.53 |
2,500 | ¥3.94280 | ¥9,857.00 |
6,250 | ¥3.74565 | ¥23,410.31 |
12,500 | ¥3.60484 | ¥45,060.50 |