LT3080EST#PBF

DigiKey Part Number
505-LT3080EST#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080EST#PBF
Description
IC REG LIN POS ADJ 1.1A SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3080EST#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.07000¥50.07
10¥44.95400¥449.54
78¥42.50167¥3,315.13
156¥36.83481¥5,746.23
312¥34.94599¥10,903.15
546¥31.35689¥17,120.86
1,014¥26.44557¥26,815.81
2,574¥25.12331¥64,667.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.