NCP1117ST12T3G

DigiKey Part Number
NCP1117ST12T3GOSTR-ND - Tape & Reel (TR)
NCP1117ST12T3GOSCT-ND - Cut Tape (CT)
NCP1117ST12T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117ST12T3G
Description
IC REG LINEAR 12V 1A SOT223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117ST12T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.10100¥51.01
25¥4.79120¥119.78
100¥3.63170¥363.17
250¥3.09104¥772.76
500¥2.93650¥1,468.25
1,000¥2.24101¥2,241.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.08645¥8,345.80
8,000¥2.00918¥16,073.44
12,000¥1.93190¥23,182.80
28,000¥1.91277¥53,557.56
Manufacturers Standard Package