TCK-073

DigiKey Part Number
1951-1062-ND
Manufacturer
Manufacturer Product Number
TCK-073
Description
CMC 305UH 2LN TH
Customer Reference
Detailed Description
305 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
TCK-073 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
-
Packaging
Tube
Part Status
Not For New Designs
Filter Type
-
Number of Lines
2
Inductance @ Frequency
305 µH @ 100 kHz
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.49000¥50.49
10¥40.89300¥408.93
25¥36.34640¥908.66
50¥34.32840¥1,716.42
100¥31.80400¥3,180.40
250¥31.29904¥7,824.76
500¥31.22846¥15,614.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.