TCK-072 | |
---|---|
DigiKey Part Number | 1951-1061-ND |
Manufacturer | |
Manufacturer Product Number | TCK-072 |
Description | CMC 156UH 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 156 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 156 µH @ 100 kHz | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥42.34500 | ¥423.45 |
25 | ¥37.63640 | ¥940.91 |
50 | ¥35.54700 | ¥1,777.35 |
100 | ¥32.93290 | ¥3,293.29 |
250 | ¥32.41004 | ¥8,102.51 |
500 | ¥32.33692 | ¥16,168.46 |