Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
943 In Stock | 1 : ¥46.16000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0V | 38.5V | 1.65V @ 200mA | 200mA | 500 µA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,953 In Stock | 1 : ¥46.16000 Cut Tape (CT) 2,000 : ¥23.18197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 0V | 38.5V | 1.65V @ 200mA | 200mA | 500 µA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |