TLV75533PDRVR | |
---|---|
DigiKey Part Number | 296-51807-2-ND - Tape & Reel (TR) 296-51807-1-ND - Cut Tape (CT) 296-51807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75533PDRVR |
Description | IC REG LINEAR 3.3V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75533PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.238V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16594 | ¥3,497.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.31920 | ¥57.98 |
100 | ¥1.85410 | ¥185.41 |
250 | ¥1.72200 | ¥430.50 |
500 | ¥1.45694 | ¥728.47 |
1,000 | ¥1.16594 | ¥1,165.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.23960 | ¥55.99 |
100 | ¥1.79060 | ¥179.06 |
250 | ¥1.66296 | ¥415.74 |
500 | ¥1.40700 | ¥703.50 |
1,000 | ¥1.12597 | ¥1,125.97 |